K50BCLWXXPQ

Banner Engineering
778-K50BCLWXXPQ
K50BCLWXXPQ

Tillverk:

Beskrivning:
Varningsfyrar K50 Beacon EZ-LIGHT: 1-Color Perimeter & Top View; I/O compatible; Voltage: 12-30 V dc; Housing: Polycarbonate; IP69K; Input: PNP; Colors: White; 4-pin M12 Integral QD
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
1 285,36 kr 1 285,36 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Varningsfyrar
K50
White
1 Color
Base Mount
4-pin M12
PNP
12 VDC to 30 VDC
IP67, IP69K
Polycarbonate (PC)
I/O Block Compatible
Märke: Banner Engineering
Märkström: 160 mA
Diameter: 50 mm
Höljfärg: Black
Belyst: Non-Illuminated
Glödlampstyp: LED
Läge: Single
Antal segment: 1 Segment
Produkttyp: Beacons
Fabriksförpackningskvantitet: 1
Underkategori: Industrial Lighting & Indicators
Handelsnamn: EZ-LIGHT
Del # Alias: 93862
Enhetens vikt: 149,685 g
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
8531200040
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

K50 & K50 Pro 50mm Illuminated Touch Buttons

Banner Engineering K50 50mm General-Purpose Illuminated Touch Buttons are a versatile family of devices that combine a large, bright indicator with solid-state switching capability activated by a simple touch. The ergonomic design of the K50 touch buttons requires no physical pressure to operate, preventing stress on hands and wrists. The rugged, fully encapsulated IP69K construction is designed for high-pressure wash-down environments.