K30LMGXXP

Banner Engineering
778-K30LMGXXP
K30LMGXXP

Tillverk:

Beskrivning:
LED-monterade panelindikatorer K30LM Series EZ-LIGHT: 1-Color Hazardous Area Indicator; Protection Type: Ex mb_Ex ta; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP; Colors: Green; 2 m (6.5 ft) Integral Cable
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 139,50 kr 1 139,50 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: LED-monterade panelindikatorer
General Purpose LED Indicators
Green
Panel
Wire
25 mA
Dome
K30L
Märke: Banner Engineering
IP-klassificering: IP67, IP69K
Maximal drifttemperatur: + 50 C
Minsta drifttemperatur: - 40 C
Monteringstyp: Base Mount
Produkttyp: LED Panel Mount Indicators
Fabriksförpackningskvantitet: 1
Underkategori: LED Indication
Handelsnamn: EZ-LIGHT
Del # Alias: 87330
Enhetens vikt: 153,768 g
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
8531200040
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

K30L Core LED Indicators

Banner Engineering K30L Core LED Indicators are DC-operated general-purpose indicators intended for panel mounting in 22.5mm holes. These LED indicators are rugged, cost-effective, and easy-to-install devices that display up to three colors. The K30L Pro LED indicators are compact devices that are completely self-contained and require no controller. These LED indicators illuminated dome provide easy-to-see operator guidance and indication of equipment status. The K30L Pro LED indicators are immune to EMI and RFI interference. Typical applications include emergency indication on conveyors and rope pull on conveyors.