K30LBRYN

Banner Engineering
778-K30LBRYN
K30LBRYN

Tillverk:

Beskrivning:
LED-monterade panelindikatorer K30 Series EZ-LIGHT: 3-Color General Purpose Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: NPN; Colors: Blue Red Yellow; 2 m (6.5 ft) Integral Cable
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
802,21 kr 802,21 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: LED-monterade panelindikatorer
Red, Yellow, Blue
Panel
Wire
25 mA
Dome
K30L
Märke: Banner Engineering
IP-klassificering: IP69K
Maximal drifttemperatur: + 50 C
Minsta drifttemperatur: - 40 C
Monteringstyp: Base Mount
Produkttyp: LED Panel Mount Indicators
Fabriksförpackningskvantitet: 1
Underkategori: LED Indication
Handelsnamn: EZ-LIGHT
Del # Alias: 809926
Enhetens vikt: 152 g
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
8531200040
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

K30L Core LED Indicators

Banner Engineering K30L Core LED Indicators are DC-operated general-purpose indicators intended for panel mounting in 22.5mm holes. These LED indicators are rugged, cost-effective, and easy-to-install devices that display up to three colors. The K30L Pro LED indicators are compact devices that are completely self-contained and require no controller. These LED indicators illuminated dome provide easy-to-see operator guidance and indication of equipment status. The K30L Pro LED indicators are immune to EMI and RFI interference. Typical applications include emergency indication on conveyors and rope pull on conveyors.