K100PLNZRGB7

Banner Engineering
778-K100PLNZRGB7
K100PLNZRGB7

Tillverk:

Beskrivning:
Varningsfyrar K100 Pro Hazardous Indicator: RGB Beacon; 100-240 V ac; Polycarbonate; IP66, IP69K; Multicolor; 2 m (6.5 ft) cable
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4 475,96 kr 4 475,96 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Varningsfyrar
RoHS-direktivet:  
K100 Pro Hazardous
Blue, Green, Red
3 Color
Panel Mount
Connector
100 VAC to 240 VAC
IP66, IP69K
Polycarbonate (PC)
Märke: Banner Engineering
Belyst: Illuminated
Glödlampstyp: LED
Produkt: Beacons
Produkttyp: Beacons
Fabriksförpackningskvantitet: 1
Underkategori: Industrial Lighting & Indicators
Typ: Pro Hazardous Daylight Visible Beacon
Del # Alias: 813092
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
8531200040
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

K100 Pro Hazardous Beacons

Banner Engineering K100 Pro Hazardous Beacons are multicolor indicators with an optional audible alarm for indoor or outdoor use. The K100 pro daylight visible beacons offer three colors in one device with a variety of connector options, while the DC beacons are programmable using Banner's Pro Editor software and Pro Converter Cable. The K100 pro hazardous indicator beacons feature 14 colors in one device and provide a bright, configurable indication for OEMs and users who need visible status information. The hazardous indicator beacons have a unique water-shed beacon design that helps protect the indicator. Banner Engineering K100 Pro Hazardous Beacons feature a 36mm threaded polycarbonate base and an IK08 or IK10 impact rating for maximum protection against demanding applications.