IVU2PRGB06

Banner Engineering
778-IVU2PRGB06
IVU2PRGB06

Tillverk:

Beskrivning:
Visionssensorer iVu PLUS TG Gen2 Remote Sensor with Ethernet; Blue Ring Light and 6 mm lens; Requires power cordset and bracket; Ethernet and USB cordset optional
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19 480,89 kr 19 480,89 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Visionssensorer
iVu Plus Gen2 Image Sensors
Grayscale
752 x 480 (0.3 MP)
Integrated
6 mm
10 VDC
30 VDC
Internal Lighting
Ethernet, RS-232
IP67
Thermoplastic (TP)
iVu
Märke: Banner Engineering
Maximal drifttemperatur: + 45 C
Minsta drifttemperatur: 0 C
Produkttyp: Image Sensors
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Del # Alias: 90899
Enhetens vikt: 675,852 g
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
9031498000
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

iVu Plus Sensors

Banner Engineering iVu Plus Sensors include barcode reader (BCR) Gen2 sensors and TG and color Gen2 image sensors. iVu Plus BCR sensors are an all-in-one solution with a barcode reader, controller, lens, and light, while the image sensors include a camera, controller, lens, and light. BCR sensors are highly capable 1D and 2D barcode readers, and they come in compact, rugged, IP67 housing with various integrated ring lights, including red, blue, green, white, infrared, and UV. These barcode sensors feature interchangeable lenses, including C-mount, for maximum application flexibility.

PRESENTERADE PRODUKTER
BANNER ENGINEERING