EA5R600NIXMODQ

Banner Engineering
778-EA5R600NIXMODQ
EA5R600NIXMODQ

Tillverk:

Beskrivning:
Säkerhetsljusridåer EZ-ARRAY Receiver: 600 mm (23.6 in); Range: (matching emitter sold separately) 400 mm - 4 m; Input: 12-30 V dc; Outputs: 2 Solid-State NPN 2 Analog 4-20 mA EIA-485; 8-pin M12 Integral QD
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
12 944,72 kr 12 944,72 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Säkerhetsljusridåer
Receivers
150 mm to 2.4 m
Märke: Banner Engineering
Material: Aluminum
Produkttyp: Optical Sensors
Upplösning: 5 mm
Serie: EZ-ARRAY
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Handelsnamn: A-GAGE
Del # Alias: 75414
Enhetens vikt: 2,395 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

EZ-ARRAY Measuring Light Curtains

Banner Engineering EZ-ARRAY Measuring Light Curtains feature closely spaced infrared beams that detect objects as small as 5mm wide. The light curtains' edge resolution is 2.5mm. The receivers feature built-in controller functionality, meaning no controller, software, or PC is needed for basic setup. Configuration options include 14 measurement modes, three scanning modes, two analog and two discrete outputs, and a serial output. Banner EZ-Array offers IO-Link, Modbus-RTU, and RS-485 models. Applications include edge- and center-guiding, loop tension control, hole sizing, parts counting, and on-the-fly product sizing and profiling.