EA5R1800PIXMODSRLCQ

Banner Engineering
778-R1800PIXMODSRLCQ
EA5R1800PIXMODSRLCQ

Tillverk:

Beskrivning:
Säkerhetsljusridåer EZ-ARRAY Short Range Receiver: 1800 mm; Range 30-1500 mm ;Threshold Low Contrast; Input 12-30 V dc; Output 2 PNP Discrete; Output 2 4-20 mA Analog; EIA-485; 8-pin M12 QD 5-pin M12 QD
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
27 758,22 kr 27 758,22 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Säkerhetsljusridåer
Receivers
150 mm to 2.4 m
Märke: Banner Engineering
Material: Aluminum
Produkttyp: Optical Sensors
Upplösning: 5 mm
Serie: EZ-ARRAY
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Maximal matningsspänning: 30 VDC
Minimal matningsspänning: 12 VDC
Handelsnamn: A-GAGE
Del # Alias: 94116
Enhetens vikt: 5,443 kg
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EZ-ARRAY Measuring Light Curtains

Banner Engineering EZ-ARRAY Measuring Light Curtains feature closely spaced infrared beams that detect objects as small as 5mm wide. The light curtains' edge resolution is 2.5mm. The receivers feature built-in controller functionality, meaning no controller, software, or PC is needed for basic setup. Configuration options include 14 measurement modes, three scanning modes, two analog and two discrete outputs, and a serial output. Banner EZ-Array offers IO-Link, Modbus-RTU, and RS-485 models. Applications include edge- and center-guiding, loop tension control, hole sizing, parts counting, and on-the-fly product sizing and profiling.