DF-G3LIR-PS-Q5

Banner Engineering
778-DF-G3LIR-PS-Q5
DF-G3LIR-PS-Q5

Tillverk:

Beskrivning:
Fiberoptiska sensorer DF-G3 Long IR Beam Water Detector Dual Display Fiber Amplifier; Range: Depends on Fiber; Input 10-30 V dc; Outputs: 1 PNP; 150 mm (6 in) 4-pin M12 PVC Pigtail QD
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 473,20 kr 3 473,20 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Fiberoptiska sensorer
900 mm
Single PNP
Märke: Banner Engineering
Ljuskälla: Infrared
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 10 C
Monteringsstil: DIN Rail
Driftspänning: 10 VDC to 30 VDC
Driftläge: Light-ON, Dark-ON
Produkttyp: Fiber Optic Sensors
Responstid: 8 ms
Serie: DF-G3
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Maximal matningsspänning: 30 VDC
Minimal matningsspänning: 10 VDC
Del # Alias: 87689
Enhetens vikt: 99,790 g
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
8541498000
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DF-G3 General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G3 General-Purpose Fiber Optic Amplifiers provide leading long-range detection of more than 3m (10 feet) with opposed-mode fibers. These Banner advanced sensors feature dual digital displays for use with plastic and glass fiber optic assemblies. DF-G3 models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration. The displays show the signal level and threshold simultaneously. Energy-efficient light resistance enables stable detection in industrial lighting environments.

PRESENTERADE PRODUKTER
BANNER ENGINEERING