DF-G1-NR-Q3

Banner Engineering
778-DF-G1-NR-Q3
DF-G1-NR-Q3

Tillverk:

Beskrivning:
Fiberoptiska sensorer DF-G1 Dual Display Fiber Amplifier Light Receiver; Range: Depends on Fiber and light source; Input 10-30 V dc; Output: 1 NPN; 150 mm (6 in) 4-pin M8 Pigtail QD
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 734,80 kr 2 734,80 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Fiberoptiska sensorer
NPN
Märke: Banner Engineering
Ljuskälla: Visible Led
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 10 C
Monteringsstil: DIN Rail
Driftspänning: 10 VDC to 30 VDC
Produkttyp: Fiber Optic Sensors
Responstid: 50 m
Serie: DF-G1
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Maximal matningsspänning: 30 VDC
Minimal matningsspänning: 10 VDC
Typ: Dual Display Fiber Optic Light Receiver
Del # Alias: 86293
Enhetens vikt: 53,070 g
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
8541498000
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DF-G1 General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G1 General-Purpose Fiber Optic Amplifiers are advanced sensors with dual digital displays for use with plastic and glass fiber optic assemblies. The easy-to-read displays show signal level and threshold simultaneously. Banner DF-G1 Fiber Optic Amplifiers offer response speeds as fast as 200µs. Models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration.

PRESENTERADE PRODUKTER
BANNER ENGINEERING