BCD-M12DM-M12DM-2M

Banner Engineering
778-BCD-M12DMM12DM2M
BCD-M12DM-M12DM-2M

Tillverk:

Beskrivning:
Sensor-/ställdonskablar Cordset: Double-Ended D-Code M12; 4-pin Straight Male; 4-pin Straight Male Connectors with Shield; 2 m (6.56 ft) Teal PVC Jacket; Nickel-Plated Brass Coupling Nuts
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
866,02 kr 866,02 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Sensor-/ställdonskablar
M12
4 Position
M12
4 Position
Male / Male
D Coded
2 m (6.562 ft)
Blue (Teal)
BC
Märke: Banner Engineering
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Del # Alias: 813958
Enhetens vikt: 53,070 g
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
8544429090
USHTS:
8544420000
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

BC Cordsets

Banner Engineering BC Cordsets feature quick disconnect (QD) cords designed for sensor, lighting, and safety equipment applications. These cordsets can be replaced or moved quickly for added flexibility and challenging uses. The BC series is available in single- and double-ended models with straight or right-angle M12 connectors. The M23 cordsets are double- or single-ended straight cordsets with up to 19 pins. The double-ended cordsets provide QD connectors on both ends: one male and one female. The single-ended cordsets provide a QD connector on one end and flying leads on the other. The Banner Engineering BC Cordsets have 4-pin to 19-pin versions in 2m, 5m, and 10m cable length options. The BC series also offers lighted single-ended models for fast identification of power and output status.