BC-M23F12-22-15

Banner Engineering
778-BC-M23F12-22-15
BC-M23F12-22-15

Tillverk:

Beskrivning:
Sensor-/ställdonskablar Cordset: Single-Ended M23; 12-pin Straight Female Connector; 15 m (49.2 ft) 12x22 Black PVC Jacket; Nickel-Plated Brass Coupling Nut

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 060,22 kr 2 060,22 kr

Produktattribut Attributvärde Välj attribut
Banner Engineering
Produktkategori: Sensor-/ställdonskablar
RoHS-direktivet:  
M23
12 Position
Pigtail
Female
15 m (49.213 ft)
4 A
300 V
22 AWG
Black
IP67, IP68
BC
Märke: Banner Engineering
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Del # Alias: 815454
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
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

BC Cordsets

Banner Engineering BC Cordsets feature quick disconnect (QD) cords designed for sensor, lighting, and safety equipment applications. These cordsets can be replaced or moved quickly for added flexibility and challenging uses. The BC series is available in single- and double-ended models with straight or right-angle M12 connectors. The M23 cordsets are double- or single-ended straight cordsets with up to 19 pins. The double-ended cordsets provide QD connectors on both ends: one male and one female. The single-ended cordsets provide a QD connector on one end and flying leads on the other. The Banner Engineering BC Cordsets have 4-pin to 19-pin versions in 2m, 5m, and 10m cable length options. The BC series also offers lighted single-ended models for fast identification of power and output status.