DAS50-T

B&K Precision
615-DAS50-T
DAS50-T

Tillverk:

Beskrivning:
Dataloggning och insamling 4 Channel paperless recorder with Pt100/Pt1000
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
59 076,34 kr 59 076,34 kr

Produktattribut Attributvärde Välj attribut
B&K Precision
Produktkategori: Dataloggning och insamling
RoHS-direktivet:  
Event Recorders
Datalogging
Analog
LCD
USB
4 Channel
Märke: B&K Precision
Frekvens: 100 mHz to 100 kHz
Höjd: 210 mm
Längd: 295 mm
Maximal drifttemperatur: + 40 C
Minsta drifttemperatur: 0 C
Produkttyp: Dataloggers
Upplösning: 14 bit
Säkerhetsklassificering: IEC 61010
Serie: DAS30/50/60
Fabriksförpackningskvantitet: 1
Underkategori: Test Equipment
Bredd: 105 mm
Märkspänning: 424 VAC, 500 VDC
Enhetens vikt: 8,165 kg
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
Frankrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DAS 30/50/60 High-Speed Multi-Function Recorders

B&K Precision DAS 30/50/60 High-Speed Multi-Function Recorders are available with a large internal solid-state memory of up to 64GB and 9.5 hours of battery life. These recorders feature versatile channel configurability, high-speed sampling of 1MSa/s, and a wide input range of ±5mv to ±500V. The units are available with 2, 4, or 6 universal analog channels. Using a common time base, each channel can record a different signal, including voltage, temperature, current, or frequency. B&K Precision DAS 30/50/60 High-Speed Multi-Function Recorders can be used for small sensor signal logging and electrical power analysis applications when combined with a CAT III isolation rating. Applications include measuring signals ranging from small sensors to large electrical systems, maintenance and failure analysis, and power analysis of single and three-phase systems.