BPH1-08-00

BIAS Power
907-BPH1-08-00
BPH1-08-00

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad 1W 8V SINGLE 100-375VAC

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
133,35 kr 133,35 kr
122,85 kr 614,25 kr
118,72 kr 1 187,20 kr
113,21 kr 2 830,25 kr
109,39 kr 5 469,50 kr
105,68 kr 10 568,00 kr
100,91 kr 30 273,00 kr
97,41 kr 48 705,00 kr

Produktattribut Attributvärde Välj attribut
BIAS Power
Produktkategori: Strömförsörjning – kortmonterad
RoHS-direktivet:  
1 W
100 VAC to 375 VAC
1 Output
8 VDC
125 mA
Through Hole
Encapsulated
3 kVAC
27.94 mm
23.24 mm
13.97 mm
BPH1
Märke: BIAS Power
Bransch: Industrial
Ingångsfrekvens: 50 Hz/60 Hz
Lastreglering: Regulated
Öppen ram/inkapsling: Enclosed
Förpackning: Tube
Produkttyp: AC-DC Power Modules
Fabriksförpackningskvantitet: 100
Underkategori: Power Supplies
Enhetens vikt: 21,782 g
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
8504409590
CNHTS:
8504409190
USHTS:
8504406001
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

BPH AC-DC Power Supplies

Bias Power BPH AC-DC Power Supplies are available in 1/2W and 1W with universal input and more than 500,000 hours mean time between failures (MTBF). These drop-in modules feature less than 30mW no-load input power and no derating across the entire temperature range of -30°C to +70°C. Bias Power BPH AC-DC Power Supplies use patented technology that does not require extra filtering or shielding because there is very little EMI / EMC interference with other circuits. These single- and dual-output power supplies measure 27.94mm x 23.24mm x 13.97mm. These devices create very little self-generated heat, making them ideal for intelligent devices such as smart sensors, meters, lighting, and grids, machine to machine (M2M), Internet of Things (IoT), and other control applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.