LRMAP3920C-R002FT

BI Technologies / TT Electronics
66-LRMAP3920C-R002FT
LRMAP3920C-R002FT

Tillverk:

Beskrivning:
Strömavkänningsresistorer - SMD 2 mOhm 5W 1% Tol +/- 50 ppm
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
3,42 kr 10 260,00 kr
3,40 kr 20 400,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
TT Electronics
Produktkategori: Strömavkänningsresistorer - SMD
RoHS-direktivet:  
Reel
LRMAP3920
2 mOhms
5 W
1 %
50 PPM / C
3920
10052
10 mm (0.394 in)
5.2 mm (0.205 in)
1.5 mm (0.059 in)
- 55 C
+ 170 C
Metal Element
4 Terminal
SMD/SMT
AEC-Q200
Applikation: Current Sense
Märke: BI Technologies / TT Electronics
Monteringsstil: PCB Mount
Antal kontakter: 4 Terminal
Produkttyp: Current Sense Resistors
Fabriksförpackningskvantitet: 3000
Underkategori: Resistors
Typ: Low Resistance Metal Alloy Resistor
Enhetens vikt: 352,600 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533310000
USHTS:
8533210030
JPHTS:
8533310004
KRHTS:
8533310000
MXHTS:
8533310200
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LRMAP3920 Metal Alloy Power Resistors

IRC / TT Electronics LRMAP3920 Low Resistance Metal Alloy Power Resistors feature a 0.2mΩ to 2mΩ resistance range and high power up to 5W. LRMAP3920 resistors provide excellent long-term stability and current sensing for power electronics. These IRC / TT Electronics devices are AEC-Q200 qualified.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.