RP300-25-2000-C

Astrodyne TDI
446-RP300-25-2000-C
RP300-25-2000-C

Tillverk:

Beskrivning:
Strömlinjefilter
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 368,57 kr 23 685,70 kr
2 205,01 kr 66 150,30 kr
2 052,80 kr 102 640,00 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
Astrodyne TDI
Produktkategori: Strömlinjefilter
RoHS-direktivet:  
RP300
Märke: Astrodyne TDI
Produkttyp: Power Line Filters
Fabriksförpackningskvantitet: 10
Underkategori: Power Condition
Enhetens vikt: 2,087 kg
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RP300 3-Phase Single-Stage Power Line Filters

Astrodyne TDI RP300 3-Phase Delta Single-Stage Power Line Filters offer effective suppression of conducted EMC/EMI on 480VAC power lines, combining robust attenuation performance with straightforward installation. These filters provide a rugged chassis and reliable terminations to ensure long-term durability in harsh environments. The RP300 power line filters include 25A, 50A, 55A, 65A, 100A, 150A, 200A, 300A and 500A rated currents. These filters feature an optimized balance of attenuation, leakage current, and cost-effectiveness, providing a versatile option for utility, manufacturing, and large-scale facility power applications. The RP300 power line filters operate at 50Hz/60Hz frequency range, 400Hz DC usable frequency, 480V +10% maximum operating voltage, and -25°C to 50°C ambient temperature range. These filters are available with W (wire), S (studs), and C (connectors) options and are agency-approved to UL1283 / 60929, CSA C22.2, and EN 60939.      

PRESENTERADE PRODUKTER
ASTRODYNE TDI