A000095

Arduino
782-A000095
A000095

Tillverk:

Beskrivning:
Utvecklingskort och satser - AVR ARDUINO ESPLORA

Livscykel:
Inaktuell
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Arduino
Produktkategori: Utvecklingskort och satser - AVR
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Märke: Arduino
Förpackning: Bulk
Produkttyp: Development Boards & Kits - AVR
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 90 g
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
8471500000
CNHTS:
8543709990
CAHTS:
8536900020
USHTS:
8471500150
JPHTS:
853690000
MXHTS:
84715001
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Italien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Arduino.org Esplora Development Board - INACTIVE

Arduino.org Esplora Development Board is a microcontroller board derived from the Arduino.org Leonardo. The Esplora differs from all preceding Arduino boards in that it provides a number of built-in, ready-to-use set of on board sensors for interaction. It's designed for people who want to get up and running with Arduino.org without having to learn about the electronics first. The Esplora has on-board sound and light outputs, and several input sensors, including a joystick, a slider, a temperature sensor, an accelerometer, a microphone, and a light sensor. It also has the potential to expand its capabilities with two Tinkerkit input and output connectors, and a socket for a color TFT LCD screen. The Esplora uses an Atmega32U4 AVR microcontroller with 16 MHz crystal oscillator and a micro USB connection capable of acting as a USB client device, like a mouse or a keyboard.
Learn More