A000066

Arduino
782-A000066
A000066

Tillverk:

Beskrivning:
Utvecklingskort och satser - AVR ARDUINO UNO REV3

På lager: 1 047

Lager:
1 047 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
251,64 kr 251,64 kr

Produktattribut Attributvärde Välj attribut
Arduino
Produktkategori: Utvecklingskort och satser - AVR
RoHS-direktivet:  
Base Boards
AVR
ATmega328P
Märke: Arduino
Databussbredd: 8 bit
Mått: 68.6 mm x 53.4 mm
Driftspänning: 5 V
Produkttyp: Development Boards & Kits - AVR
Fabriksförpackningskvantitet: 50
Underkategori: Development Tools
Handelsnamn: UNO
Enhetens vikt: 285,768 g
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
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8536909010
MXHTS:
8471500100
BRHTS:
85369090
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Italien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Uno Boards

Arduino Uno Boards are open-source microcontroller boards designed for simplicity, ease of use, and versatility in various electronic projects. As part of the open-source Arduino platform, the boards are equipped with 14 digital input/output pins, six analog inputs, a USB connection for programming, and a power jack for an external power supply. The Arduino Uno Boards operate at a clock speed of 16MHz, making it suitable for handling various sensors, motors, LEDs, and communication modules. The Arduino Uno supports digital and analog interfacing, enabling applications ranging from basic LED blinking to complex robotics and Internet of Things (IoT) systems. Its simplicity and broad community support make it a favored choice among hobbyists, educators, and professionals for prototyping and developing embedded systems, interactive devices, automation solutions, and more.