211PC042S4021

Aptiv (formerly Delphi)
649-211PC042S4021
211PC042S4021

Tillverk:

Beskrivning:
Bilkontaktdon 4 way F 1.5 SICMA Mini Sealed Connector

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 717

Lager:
717 Kan skickas omedelbart
Fabrikens ledtid:
20 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
63,49 kr 63,49 kr
37,42 kr 935,50 kr
36,04 kr 1 802,00 kr
34,66 kr 3 466,00 kr
22,47 kr 12 583,20 kr
21,73 kr 24 337,60 kr
20,35 kr 56 980,00 kr
19,93 kr 100 447,20 kr
10 080 Beräkning

Produktattribut Attributvärde Välj attribut
Aptiv
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
4 Position
3.33 mm (0.131 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
14 AWG
Black
SICMA 1.5
Bulk
Märke: Aptiv (formerly Delphi)
Kontaktkön: Without Socket Contacts
Familj: SICMA
Höjd: 20.3 mm
Höljets material: Polybutylene Terephthalate (PBT)
Längd: 37.4 mm
Material: Polybutylene Terephthalate (PBT)
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Antal rader: 1 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 560
Underkategori: Automotive Connectors
Handelsnamn: SICMA
Bredd: 25 mm
Ledningsdimensionens räckvidd: 14 AWG to 16 AWG
Del # Alias: 10763691
Enhetens vikt: 18,490 g
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
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Frankrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sicma Mini-Sealed Connectors

Aptiv Sicma Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. They offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv Sicma Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.