211PC022S8149

Aptiv (formerly Delphi)
649-211PC022S8149
211PC022S8149

Tillverk:

Beskrivning:
Bilkontaktdon 2 way F 1.5 SICMA Mini Sealed Connector

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 796

Lager:
796 Kan skickas omedelbart
Fabrikens ledtid:
22 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
25,76 kr 25,76 kr
15,26 kr 381,50 kr
14,63 kr 731,50 kr
14,10 kr 1 410,00 kr
9,33 kr 4 665,00 kr
9,32 kr 7 306,88 kr

Produktattribut Attributvärde Välj attribut
Aptiv
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
SICMA 1.5
Tray
Märke: Aptiv (formerly Delphi)
Kontaktkön: Without Socket Contacts
Familj: SICMA
Höjd: 18.7 mm
Höljets material: Polybutylene Terephthalate (PBT)
Längd: 37 mm
Material: Polybutylene Terephthalate (PBT)
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 784
Underkategori: Automotive Connectors
Handelsnamn: SICMA
Bredd: 19.8 mm
Del # Alias: 10820165
Enhetens vikt: 7,080 g
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
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Frankrike
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sicma Mini-Sealed Connectors

Aptiv Sicma Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. They offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv Sicma Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.