211PC022S5010

Aptiv (formerly Delphi)
649-211PC022S5010
211PC022S5010

Tillverk:

Beskrivning:
Bilkontaktdon 2 way F 1.5 SICMA Inline Unsealed SRS compatible Connector
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
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6,53 kr 6,53 kr
3,83 kr 95,75 kr
3,68 kr 184,00 kr
3,54 kr 354,00 kr
3,18 kr 1 590,00 kr
2,60 kr 2 600,00 kr
2,46 kr 7 380,00 kr
2,42 kr 12 100,00 kr
2,37 kr 23 700,00 kr

Produktattribut Attributvärde Välj attribut
Aptiv
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
18 AWG
Green
SICMA 1.5
Bulk
Märke: Aptiv (formerly Delphi)
Kontaktkön: Without Socket Contacts
Beskrivning/funktion: SRS Couplings
Familj: SICMA
Egenskaper: Terminal Position Assurance (T.P.A.)
Höjd: 12.6 mm
Höljets material: Polybutylene Terephthalate (PBT)
Längd: 48.5 mm
Material: Polybutylene Terephthalate (PBT)
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 1000
Underkategori: Automotive Connectors
Bredd: 18.65 mm
Ledningsdimensionens räckvidd: 22 AWG to 18 AWG
Del # Alias: 10738101
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
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Sicma Inline Sealed & Unsealed Connectors

Aptiv Sicma Inline Sealed and Unsealed Connectors are available in a variety of options for cavity count (ways), cavity configurations, and centerline spacing. The sealed version utilizes clean body SICMA/BTS terminals that are easily inserted into housing cavities. They are an ideal solution for engine compartments at the body mount, which are highly exposed to dirt and water. The unsealed version offers a reliable inline harness sectioning solution with compact male and female housings for convenient wire-to-wire mating. They come in mixed sizes of 1.5mm and 2.8mm terminals populating 24- and 36-way connectors. Aptiv Sicma Inline Sealed and Unsealed Connectors are suitable for applications such as chassis, engine compartments, harness sectioning in cockpits, dashboard, and much more.

Sicma Mini-Sealed Connectors

Aptiv Sicma Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. They offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv Sicma Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.