15427000

Aptiv (formerly Delphi)
829-15427000
15427000

Tillverk:

Beskrivning:
Bilkontaktdon ASM TERM F ATS 2.8 AU SEALED LOCKING LANCE
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
27 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 25000   Flera: 25000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 25000)
2,52 kr 63 000,00 kr

Produktattribut Attributvärde Välj attribut
Aptiv
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gold
Micro-Pack 64
Reel
Märke: Aptiv (formerly Delphi)
Kontakttyp: Terminal
Märkström: 25 A
Familj: ATS
Låsmekanism: Tang
Material: Copper Alloy
Monteringsvinkel: Straight
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 25000
Underkategori: Automotive Connectors
Handelsnamn: Micro-Pack
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
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

Micro64 Connectors

Aptiv (formerly Delphi) Micro64 Connectors feature compact electrical connections for low-energy, high-density applications. These connectors provide superior sealing performance, high current capacity, and a robust mating pin design. The product family includes a labor-saving, nonorienting, tangless female terminal. The tangless female terminal is designed to mate with either round or square pins, allowing versatility in application and overall lower installed assembly and inventory costs. Aptiv Micro64 Connectors are USCAR compliant and ideal for automotive and commercial vehicles, engine management systems, powertrain control systems, ABS braking systems, and airbag systems.