15418547

Aptiv (formerly Delphi)
829-15418547
15418547

Tillverk:

Beskrivning:
Bilkontaktdon LOCK SECONDARY TPA GT 5 PPL

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 5 044

Lager:
5 044 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4,46 kr 4,46 kr
2,62 kr 65,50 kr
2,52 kr 126,00 kr
2,42 kr 242,00 kr
2,17 kr 1 085,00 kr
2,11 kr 2 110,00 kr
1,89 kr 4 725,00 kr
1,81 kr 10 860,00 kr
1,49 kr 17 880,00 kr

Produktattribut Attributvärde Välj attribut
Aptiv
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Accessories
Terminal Position Assurance (TPA)
5 Position
Receptacle (Female)
Cable Mount / Free Hanging
Press Fit
Purple
GT 150
Bulk
Märke: Aptiv (formerly Delphi)
Familj: Secondary
Egenskaper: Terminal position assurance
Höljets material: Nylon
Material: Nylon
Antal rader: 1 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 6000
Underkategori: Automotive Connectors
Handelsnamn: GT
Enhetens vikt: 600,020 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
Ribs were added on the components to strengthen and prevent
breakage, making the component more robust. The change does not
affect the functionality of the component. Insertion force is
the same. Cost will remain the same.


Part Numbers Affected:

829-15418547
829-15358785
829-15358785-B


For further questions, please contact a Mouser Technical Support
Representative.


5-0412-24

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

GT 150 Connection System

Aptiv (formerly Delphi) GT 150 Connector System includes automotive connectors with a 1.5mm blade width and a low connector engage force as well as electrical performance that meet USCAR standards. The 150 series offers 4mm (unsealed) or 4.5mm (sealed) centerline spacing and 0.35mm2 to 1.0mm2 cable range. The current capabilities go up to 15A and resistance is <10mΩ @ 20mV. Aptiv GT 150 connectors with silver interface platings pass SAE J2030 heavy-duty electrical connector standards. The series is available in both sealed and unsealed versions in cavity variations between 2 way and 16 way. Typical applications include ergonomic connections, commercial vehicles, and marine.

GT Connection System

Aptiv (formerly Delphi) GT Connector System offers tangless terminals and a low connector engage force. Developed for both 1.50mm and 2.80mm blade width applications, the GT series achieves electrical performance that meets USCAR standards. The small package size is designed to fit the tight space requirements of today's vehicles. Features include tangless terminals with stamped serrations, female terminals compatible with ISO or SAE blades, and pump-handle primary locks with integrated Connector Position Assurance (CPA). Aptiv GT Connection System also includes secondary lock capabilities, including Terminal Position Assurance (TPA) and Primary Lock Reinforcement (PLR) with positive connector seal retention or a Slide Lock Cover (SLC) for unsealed systems. Designers can configure the number and orientation of cavities to specific application requirements.