VRE410BS

Apex Microtechnology
137-VRE410BS
VRE410BS

Tillverk:

Beskrivning:
Spänningsreferenser ref +/- 10.0V, 2ppm, 0/70C
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 471,92 kr 1 471,92 kr
1 247,09 kr 12 470,90 kr
1 191,02 kr 29 775,50 kr

Produktattribut Attributvärde Välj attribut
Apex Microtechnology
Produktkategori: Spänningsreferenser
RoHS-direktivet:  
SMD/SMT
Series Precision References
10 V
2 PPM / C
22 V
10 mA
0 C
+ 70 C
Tube
Märke: Apex Microtechnology
Produkttyp: Voltage References
Fabriksförpackningskvantitet: 1
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 1,382 g
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
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE410 Output Voltage Reference

Apex Microtechnology VRE410 Output Voltage Reference is a low-cost, high-precision ±10V reference. The VRE410 is ideal for D/A and A/D converters requiring an external precision reference. The device provides ultrastable ±10V output with ±1.6mV initial accuracy and a 1.0 ppm/°C temperature coefficient. Accuracy improvement is possible by a multipoint laser compensation technique. The Apex Microtechnology VRE410 features a 3mV tracking error between the positive and negative output voltages over the full operating temperature range. This feature is extremely important in high-performance systems for reducing overall system errors.