VRE302JD

Apex Microtechnology
137-VRE302JD
VRE302JD

Tillverk:

Beskrivning:
Spänningsreferenser ref +2.5V, 1.0ppm, -40/85C
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 530,43 kr 1 530,43 kr
1 267,44 kr 12 674,40 kr

Produktattribut Attributvärde Välj attribut
Apex Microtechnology
Produktkategori: Spänningsreferenser
RoHS-direktivet:  
Tube
Märke: Apex Microtechnology
Produkttyp: Voltage References
Fabriksförpackningskvantitet: 1
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 785 mg
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
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE302 +2.5V Low Noise Precision Voltage Reference

Apex Microtechnology VRE302 +2.5V Low Noise Precision Voltage Reference is a series of low-cost, Zener-based precision voltage references. These devices provide an ultrastable +2.5V output with ±0.mV (.016%) initial accuracy. Accuracy improvement is possible through a multipoint laser compensation technique. Other performance improvements include warm-up drift, line regulation, and long-term stability. The Apex Microtechnology VRE302 is housed in an industry-standard 8-pin DIP package. Temperature coefficients are as low as 1.0ppm/°C over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature range depending on the model and grade. This series is recommended for 14-, 16-, or 18-bit D/A converters, which require an external precision reference. The device is also ideal for calibrating scale factors on high-resolution A/D converters.