VRE107MA

Apex Microtechnology
137-VRE107MA
VRE107MA

Tillverk:

Beskrivning:
Spänningsreferenser ref +/-5V, 0.6mV error, -55/125C

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 34

Lager:
34
Kan skickas omedelbart
På beställningen:
16
Förväntad 2027-01-13
Fabrikens ledtid:
31
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 967,05 kr 3 967,05 kr
3 433,13 kr 34 331,30 kr
3 299,67 kr 82 491,75 kr

Produktattribut Attributvärde Välj attribut
Apex Microtechnology
Produktkategori: Spänningsreferenser
RoHS-direktivet:  
Through Hole
CDIP-14
Series Precision References
5 V
1 PPM / C
22 V
10 mA
- 55 C
+ 125 C
Bulk
Märke: Apex Microtechnology
Produkttyp: Voltage References
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 1
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 2,605 g
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
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE107 Low Drift Precision Voltage Reference

Apex Microtechnology VRE107 Low Drift Precision Voltage Reference provides an ultrastable +5V output with ±0.8mV initial accuracy and a 1.33ppm/°C temperature coefficient over the full military temperature range. Improved accuracy is possible by a multipoint laser compensation technique. Other improvements include initial accuracy, warm-up drift, line regulation, and long-term stability. These features make the VRE107 series more accurate and stable. The Apex Microtechnology VRE107 is available in two performance grades. These devices are packaged in a 14-pin hermetic ceramic package for maximum long-term stability. "M" versions are screened for high reliability and quality. Superior stability, accuracy, and quality make these references ideal for precision applications. These applications include A/D and D/A converters, high-accuracy test and measurement instrumentation, and transducer excitation.