VRE102CA-3

Apex Microtechnology
137-VRE102CA-3
VRE102CA-3

Tillverk:

Beskrivning:
Spänningsreferenser ref+/-10V, 0.8mV error, 20/40C, SPCL TEST
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
21 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 260,56 kr 3 260,56 kr
2 821,72 kr 28 217,20 kr
2 712,01 kr 67 800,25 kr

Produktattribut Attributvärde Välj attribut
Apex Microtechnology
Produktkategori: Spänningsreferenser
RoHS-direktivet:  
Bulk
Märke: Apex Microtechnology
Produkttyp: Voltage References
Fabriksförpackningskvantitet: 1
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 2,605 g
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE102 Ultrastable ±10V Output Voltage Reference

Apex Microtechnology VRE102 Ultrastable ±10V Output Voltage Reference provides a ±1.0mV initial accuracy and a 1.09 ppm/°C temperature coefficient over the full military temperature range. A multipoint laser compensation technique improves accuracy. Other performance parameters, including initial accuracy, warm-up drift, line regulation, and long-term stability, have also been improved. These parameters make the Apex Microtechnology VRE102 an accurate and stable 10V reference.