VRE102C

Apex Microtechnology
137-VRE102C
VRE102C

Tillverk:

Beskrivning:
Spänningsreferenser ref +/- 10V, 0.8mV error, -25/85C
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
21 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 067,32 kr 2 067,32 kr
1 759,92 kr 17 599,20 kr
1 683,17 kr 42 079,25 kr

Produktattribut Attributvärde Välj attribut
Apex Microtechnology
Produktkategori: Spänningsreferenser
RoHS-direktivet:  
Through Hole
CDIP-14
Series Precision References
10 V
2 PPM / C
22 V
10 mA
- 25 C
+ 85 C
Bulk
Märke: Apex Microtechnology
Produkttyp: Voltage References
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 1
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 2,605 g
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE102 Ultrastable ±10V Output Voltage Reference

Apex Microtechnology VRE102 Ultrastable ±10V Output Voltage Reference provides a ±1.0mV initial accuracy and a 1.09 ppm/°C temperature coefficient over the full military temperature range. A multipoint laser compensation technique improves accuracy. Other performance parameters, including initial accuracy, warm-up drift, line regulation, and long-term stability, have also been improved. These parameters make the Apex Microtechnology VRE102 an accurate and stable 10V reference.