SA60/31

Apex Microtechnology
137-SA60/31
SA60/31

Tillverk:

Beskrivning:
Kontrollenheter och drivare för motor/rörelse/tändning H-Bridge, 80V, 10A cont.

Livscykel:
NRND:
Rekommenderas ej för ny design.
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 715,94 kr 3 715,94 kr
3 215,83 kr 32 158,30 kr
3 090,75 kr 77 268,75 kr

Produktattribut Attributvärde Välj attribut
Apex Microtechnology
Produktkategori: Kontrollenheter och drivare för motor/rörelse/tändning
RoHS-direktivet:  
Tube
Märke: Apex Microtechnology
Produkttyp: Motor / Motion / Ignition Controllers & Drivers
Fabriksförpackningskvantitet: 1
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 10 g
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
8542330001
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SA60 Low Cost Complete H-Bridge PWM Amplifier

Apex Microtechnology SA60 Low-Cost Complete H-Bridge PWM Amplifier can supply 10A of continuous current to a load. The Apex Microtechnology SA60 is a full-bridge amplifier operated over various supply voltages. All the drive/control circuitry for the low- and high-side switches are internal to the hybrid. The PWM circuitry is internal and only needs an analog signal for the motor speed/direction or an audio signal for switch mode audio amplification. The internal PWM frequency can be programmed by an external integrator capacitor. An external TTL-compatible PWM signal for simultaneous amplitude and direction control for four-quadrant mode can be provided.

Pulse Width Modulation Amplifiers

Apex Microtechnology Pulse Width Modulation (PWM) Amplifiers are cost-effective solutions for motor control applications. The Apex Microtechnology PWM Amplifiers can connect directly to an embedded microcontroller and digital signal controllers. The devices have variable switching frequencies and high-voltage operation.