PA22

Apex Microtechnology
137-PA22
PA22

Tillverk:

Beskrivning:
Operationsförstärkare - Op-förstärkare Linear Op Amp, 220V,12A,250W

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2

Lager:
2 Kan skickas omedelbart
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7 775,84 kr 7 775,84 kr
6 854,28 kr 68 542,80 kr

Produktattribut Attributvärde Välj attribut
Apex Microtechnology
Produktkategori: Operationsförstärkare - Op-förstärkare
RoHS-direktivet:  
1 Channel
5.8 MHz
35 V/us
5 mV
100 pA
250 V
40 V
12 A
74 dB
13 nV/sqrt Hz
SIP-15
Through Hole
No Shutdown
- 25 C
+ 85 C
Tray
Förstärkartyp: Power Operational Amplifier
Märke: Apex Microtechnology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Ingångstyp: Differential
Ios - Ingångsoffsetström: 50 pA
Produkt: Operational Amplifiers
Produkttyp: Op Amps - Operational Amplifiers
PSRR - Strömförsörjningens avvisningskvot: 104 dB
Fabriksförpackningskvantitet: 1
Underkategori: Amplifier ICs
Del # Alias: PA22LL
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
8542330001
ECCN:
EAR99

Power Operational (Linear) Amplifiers

Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These Apex Microtechnology amplifiers are offered in various high-reliability form factors with voltage rails from 5V to 2500V. These feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. These features provide a compact, proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.

PA22 High Voltage Power Operational Amplifier

Apex Microtechnology PA22 High Voltage Power Operational Amplifier is optimized for applications where high speed and short-term power dissipation are a must. The PA22 provides a peak current capability of 13.6A, can handle a maximum supply voltage of 250V, and offers an internal power dissipation of 250W. The novel design of the PA22 allows for easy and reliable mechanical mounting and thermal interfacing with industry-standard heat sink techniques, also enabling strong performance even when socketed. This PA22 Amplifier is equipped with output temperature sensing and current limiting, providing users control in its operation and system integration.