Q22F5BXXSR12E3AG

Apem
642-22F5BXXSR12E3AG
Q22F5BXXSR12E3AG

Tillverk:

Beskrivning:
LED-monterade panelindikatorer LED INDICATOR 22MM
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
479,54 kr 11 988,50 kr
461,21 kr 46 121,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Apem
Produktkategori: LED-monterade panelindikatorer
Indicators
Q22
Märke: Apem
Produkttyp: LED Panel Mount Indicators
Fabriksförpackningskvantitet: 25
Underkategori: LED Indication
Handelsnamn: Q
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
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
Q22 22mm (.866") Panel Mount LED Indicators

APEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.