IHLR0155F2

Apem
642-IHLR0155F2
IHLR0155F2

Tillverk:

Beskrivning:
Tryckknappsomkopplare Hall Effect PB, 5V IP67 Sealed, Black
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
32 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 350,97 kr 33 774,25 kr

Produktattribut Attributvärde Välj attribut
Apem
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
IHL
Non-Illuminated
Panel Mount
OFF - (ON)
Plunger
1.25 mA
4.5 VDC to 5.5 VDC
IP67
Wire Lead
Black
Märke: Apem
Höljets material: Polybutylene Terephthalate (PBT)
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 25
Underkategori: Switches
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
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IH Hall Effect Switches

APEM IH Hall Effect Switches are available in both a switch version for repetitive jogging and a linear version for variable speed drives. The switch version (OFF-MOM) is designed for use in harsh environments where the switch is repeatedly activated. This includes applications in which load positioning is critical, such as loaders, lifts, buckets, shovels, and material handling. The linear version is ideal for industrial applications requiring motion and speed control. Both versions of APEM IH Hall Effect Switches feature long-life contactless switching of 5 million cycles, Hall Effect sensor technology, IP67 sealing, and low behind-panel depth.