5GSH935R

Apem
642-5GSH935R
5GSH935R

Tillverk:

Beskrivning:
Taktil-omkopplare Switch SMD 3.5N YELLOW TR
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
40,60 kr 40,60 kr
35,40 kr 354,00 kr
33,50 kr 837,50 kr
30,53 kr 3 053,00 kr
25,12 kr 6 280,00 kr
Komplett Papprulle (beställ i multiplar av 500)
23,64 kr 11 820,00 kr
23,11 kr 23 110,00 kr

Produktattribut Attributvärde Välj attribut
Apem
Produktkategori: Taktil-omkopplare
RoHS-direktivet:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
3.5 N
50 mA
24 VDC
No
SPST
Gull Wing Lead
10 mm
10 mm
6.4 mm
5G SH9
10000000 Cycle
IP67
Reel
Cut Tape
Ställdonets material: Polyphenylene Sulfide (PPS)
Märke: Apem
Kontaktplätering: Silver
Maximal drifttemperatur: + 160 C
Minsta drifttemperatur: - 40 C
Produkt: Tactile Switches
Produkttyp: Tactile Switches
Fabriksförpackningskvantitet: 500
Underkategori: Switches
Handelsnamn: multimec
Rörelse: 1 mm
Enhetens vikt: 800 mg
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
8536501100
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Danmark
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

5G SH9 Series Multimec™ Switches

APEM 5G SH9 Series Multimec™ Switches offer IP67 sealing, 10M lifetime operations, and a 24VDC power rating. These switches can be supplied with one or two integrated LEDs to provide excellent illumination, and they provide three standard actuation forces: 2.0N, 3.5N, and 6.5N. The SH9 series switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. The switches are available in high-temperature material to meet advanced soldering processes. APEM 5G SH9 Series Multimec Switches operate in a temperature range of -40°C to +160°C for the switch and -40°C to +85°C for the LED.

Multimec™ 5G Switches

APEM Multimec™ 5G Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. These switches are available in illuminated and non-illuminated versions and include single or bi-color illumination options. The Multimec switches provide three standard actuation forces and are only available in high-temperature material for current soldering processes. APEM Multimec 5G Switches feature IP67 sealing per IEC 60529 standards, >10MΩ insulation resistance, and a lifetime of 10M cycles.

5E SH9 Multimec Tactile Switches

APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.