3533003N012

Apem
642-3533003N012
3533003N012

Tillverk:

Beskrivning:
Vippströmställare TOGGLE SWITCH 3500 IP67 SEALED
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
559,68 kr 13 992,00 kr
537,74 kr 26 887,00 kr
508,27 kr 50 827,00 kr

Produktattribut Attributvärde Välj attribut
Apem
Produktkategori: Vippströmställare
Non-Illuminated
SPDT
OFF - (ON)
Panel Mount
Screw
15 A
28 VDC
15/32-32
Flatted
Sealed
Silver
IP67
3500
Ställdonets längd: 24 mm
Ställdonets material: Brass
Märke: Apem
Livslängd: 10000 Cycle
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringstyp: Bushing
Produkttyp: Toggle Switches
Fabriksförpackningskvantitet: 25
Underkategori: Switches
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
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
MXHTS:
8536509999
BRHTS:
85365090
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
3500 Series High-Performance Toggle Switches

APEM 3500 Series High-Performance Toggle Switches feature single- and dual-pole configurations with solder-lug, screw, or quick-connect terminals. These robust toggle switches are designed for outdoor applications and stand up to harsh environments. The completely sealed construction withstands 0.1bar pressure. The frontal sealing offers IP67 and IP69K protection via a silicone membrane, while the rear sealing with molded-in terminals provides an IP64 rating. The 3500 series is available in a wide variety of lever styles with brass, nickel- or chrome-plated, and anodized aluminum actuators that deliver 40,000 cycles of mechanical life. APEM 3500 Series High-Performance Toggle Switches operate in a temperature range of -40°C to +85°C.