E6350

Anderson Power Products
879-E6350
E6350

Tillverk:

Beskrivning:
Slitstarka strömkontakter SBE320 HOUSING ONLY GRAY

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 14

Lager:
14 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
335,60 kr 335,60 kr
285,25 kr 2 852,50 kr
269,35 kr 6 733,75 kr
256,41 kr 12 820,50 kr
244,22 kr 24 422,00 kr
228,96 kr 57 240,00 kr

Produktattribut Attributvärde Välj attribut
Anderson Power Products
Produktkategori: Slitstarka strömkontakter
RoHS-direktivet:  
SBE320/SBX350
Housings
320 A
2 Position
Crimp
600 V
Polycarbonate (PC)
Bulk
SB
Märke: Anderson Power Products
Brännbarhetsklass: UL 94 V-0
För användning med: SBE320 Connectors
Höljfärg: Gray
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 20 C
Monteringsvinkel: Straight
Monteringsstil: Free Hanging
Antal rader: 1 Row
Produkttyp: Heavy Duty Power Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Enhetens vikt: 186,285 g
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
8536699099
CNHTS:
8547200000
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Double Stack Manual Assist Brackets

Anderson Power Products SBE®320/SBX®350 and DIN A320 and E320 Double Stack Manual Assist Brackets provide a safe solution enabling higher charging amperage levels by facilitating parallel connections in warehouse EVs such as forklifts. These brackets use industry-standard connectors that accept less expensive and smaller-diameter flexible wires. The robust frames ensure connector alignment and provide the ability to mount the truck/charger bracket assembly. The brackets include an ergonomic handle that reduces the operator's effort required for mating and unmating the connectors. This ensures complete engagement of mated pairs, reducing the possibility of shorts or disconnects. With Anderson Power Products SBE320/SBX350 and DIN A320 and E320 Double Stack Manual Assist Brackets, batteries are charged at rates of 25A/100Ahrs during opportunity charging (lunch breaks, between shifts) and at 40+A/100Ahrs during fast charging. 

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

Battery Charging Solutions

Anderson Power Products Battery Charging Solutions offer options for conventional, opportunity, and fast charging. While conventional charging requires 8 to 10 hours to fully recharge, opportunity charging means charging at every possible opportunity to extend battery shift life (lunch breaks and downtime between shifts). Anderson fast charging solutions allow for opportunity charging sessions at 3x to 4x the rate of conventional systems with power requirements often exceeding 600A.