992G7

Anderson Power Products
879-992G7
992G7

Tillverk:

Beskrivning:
Slitstarka strömkontakter SB50 HOUSING ONLY ORANGE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 48

Lager:
48 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
72,19 kr 72,19 kr
65,40 kr 654,00 kr
61,69 kr 1 233,80 kr
60,21 kr 3 010,50 kr
48,87 kr 4 887,00 kr
45,26 kr 9 052,00 kr
43,57 kr 21 785,00 kr
41,45 kr 41 450,00 kr
38,90 kr 77 800,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Bulk
Tillgänglighet:
På lager
Pris:
41,55 kr
Min:
1

Liknande produkt

Anderson Power Products 992G7-BK
Anderson Power Products
Slitstarka strömkontakter SB50 HOUSING ONLY ORANGE - BULK

Produktattribut Attributvärde Välj attribut
Anderson Power Products
Produktkategori: Slitstarka strömkontakter
RoHS-direktivet:  
SB50
Housings
50 A
2 Position
Crimp
600 V
Polycarbonate (PC)
16 AWG
6 AWG
SB
Märke: Anderson Power Products
Brännbarhetsklass: UL 94 V-0
För användning med: SB50 Connectors
Höljfärg: Orange
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 20 C
Monteringsvinkel: Straight
Monteringsstil: Free Hanging
Antal rader: 1 Row
Produkttyp: Heavy Duty Power Connectors
Fabriksförpackningskvantitet: 100
Underkategori: Power Connectors
Enhetens vikt: 16 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

Battery Charging Solutions

Anderson Power Products Battery Charging Solutions offer options for conventional, opportunity, and fast charging. While conventional charging requires 8 to 10 hours to fully recharge, opportunity charging means charging at every possible opportunity to extend battery shift life (lunch breaks and downtime between shifts). Anderson fast charging solutions allow for opportunity charging sessions at 3x to 4x the rate of conventional systems with power requirements often exceeding 600A.

SB®50 Connectors

Anderson Power Products SB®50 Connectors feature a one-piece plastic housing using stainless steel springs to hold low-resistance contacts in place. These connectors work with wire contacts up to 6AWG (10mm²) as well as PCB and busbar contacts. The genderless design mates with itself and has a plated through-hole mounting style. APP SB®50 Connectors are UL rated for hot plugging up to 50A, while the low-resistance silver- or tin-plated copper contacts enable UL-rated currents up to 120A.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.