LTM8024EY#PBF

Analog Devices
584-LTM8024EY#PBF
LTM8024EY#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 40Vin Dual 3.5 Step Down uModule Regulat

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 575

Lager:
575
Kan skickas omedelbart
På beställningen:
840
Förväntad 2027-04-21
Fabrikens ledtid:
21
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
242,00 kr 242,00 kr
238,08 kr 2 380,80 kr
229,17 kr 5 729,25 kr
220,16 kr 22 016,00 kr
211,26 kr 35 491,68 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
REACH - SVHC:
SMD/SMT
BGA-88
Buck
8 V
3.5 A
2 Output
3 V
40 V
90 uA
3 MHz
- 40 C
+ 125 C
LTM4638
Tray
Märke: Analog Devices
Ingångsspänning: 3 V to 40 V
Lastreglering: 0.4 %
Fuktkänsliga: Yes
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 168
Underkategori: PMIC - Power Management ICs
Handelsnamn: uModules
Enhetens vikt: 5,732 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Silent Switcher® Solutions for EMI Compliance

Analog Devices Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

LTM8024 40VIN Silent Switcher µModule Regulators

Analog Devices Inc. LTM8024 Step-Down Silent Switcher® µModule® Regulators are ideal for automotive battery regulation, power for portable products, distributed supply regulation, and industrial supplies. The 40VIN, dual 3.5A or single 7A step-down Silent Switcher architecture minimizes electromagnetic interference (EMI) while delivering high efficiency at frequencies up to 3MHz. The LTM8024 series supports output voltages from 0.8V to 8V and a switching frequency range of 200kHz to 3MHz, each set by a single resistor. Analog Devices LTM8024 Step-Down Silent Switcher µModule Regulators contain current mode controllers, power switching elements, power inductors, and a modest amount of input and output capacitance.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTM4626 och LTM4638 µModule-regulatorer

Analog Devices Inc. LTM4626 och LTM4638 step-down µModule-regulatorer är strömregulatorer med komplett step-down DC-DC-läge i ett litet BGA-paket (boll-kulmatris-paket) på 6,25 x 6,25 mm. I µModule-paketet (microModule-paketet) ingår omkopplingsregulator, effekt-FET:ar, induktor och stödkomponenter. LTM4626 och LTM4638 drivs i ett inspänningsområde från 3,1 V till 20,0 V och stöder ett utspänningsområde från 0,6 V till 5,5 V, vilket bestämts av en enda extern resistor. Enheterna levererar en kontinuerlig utström på upp till 12 A (LTM4626) och 15 A (LTM4638). Endast bulkkondensatorer för ingång och utgång behövs.