LTM4719EY#PBF

Analog Devices
584-LTM4719EYPBF
LTM4719EY#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Dual Input, low nise step down uModule

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 260

Lager:
260 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
257,26 kr 257,26 kr
207,44 kr 2 074,40 kr
195,04 kr 4 876,00 kr
181,26 kr 18 126,00 kr
174,48 kr 45 364,80 kr
170,45 kr 88 634,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
BGA-64
Buck
1 V to 4.2 V
150 mA
1 Output
2.4 V
42 V
18.5 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
LTM4719
Tray
Märke: Analog Devices
Utvecklingskit: EVAL-LTM4719-AZ
Ingångsspänning: 2.4 V to 42 V
Lastreglering: Yes, Regulated
Fuktkänsliga: Yes
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 260
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 2.4 V
Typ: Step-Down uModule Regulator
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTM4719 µModule® (mikromodul)-regulatorer

Analog Devices LTM4719 µModule® (Micromodule) Regulators are 42V dual input, 150mA synchronous buck power µModule regulators with an integrated battery health monitor via I2C. The ultra-low quiescent current post-regulation linear regulator draws 560nA (typical) at no load and 42µA (typical) at full load, which is ideal for battery-operated portable equipment. The LTM4719 supports a seamless transition between two separate input power sources if one of the inputs is lost. The automatic switchover eliminates the requirement for holdup capacitors and minimizes disturbances on the output rail. The 18.5µA Burst Mode operation quiescent current makes the LTM4719 compatible with many applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.