LTM4670IY#PBF

Analog Devices
584-LTM4670IYPB
LTM4670IY#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Low VIN, Quad Module Regulator W/Config

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 70

Lager:
70
Kan skickas omedelbart
På beställningen:
140
Förväntad 2026-06-09
Fabrikens ledtid:
13
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
864,22 kr 864,22 kr
722,07 kr 7 220,70 kr
684,65 kr 17 116,25 kr
640,13 kr 64 013,00 kr
280 Beräkning

Liknande produkt

Analog Devices LTM4670EY#PBF
Analog Devices
Switchande spänningsregulatorer Low VIN, Quad Module Regulator W/Config

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
BGA-162
Buck
500 mV to 5.5 V
10 A
4 Output
2.25 V
5.5 V
70 mA
2 MHz
- 40 C
+ 125 C
LTM4670
Tray
Märke: Analog Devices
Ingångsspänning: 2.25 V to 5.5 V
Fuktkänsliga: Yes
Produkttyp: Switching Voltage Regulators
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 140
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 2.25 V
Typ: Micromodule
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

LTM4670 Quad μModule® Regulator

Analog Devices Inc. LTM4670 Quad μModule® Regulator is a DC/DC step-down micromodule regulator with 10A per output. Outputs can be paralleled in an array for up to 40A capability. The package includes the switching controller, power MOSFETs, inductor, and all support components. By operating over an input voltage range of 2.25V to 5.5V, each output voltage ranges from 0.5V to VIN set by only one external resistor. Its high-efficiency design delivers a 10A continuous output current per channel. Only a few input and output capacitors are needed.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.