LTM2886HY-5S#PBF

Analog Devices
584-LTM2886HY-5S#PBF
LTM2886HY-5S#PBF

Tillverk:

Beskrivning:
Digitala isolatorer SPI/Digital or I2C ?Module Isolator with Fixed 5V and Adjustable 5V Regulated Power
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
33 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 119   Flera: 119
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
283,13 kr 33 692,47 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Digitala isolatorer
RoHS-direktivet:  
LTM2886
SMD/SMT
BGA-32
6 Channel
Bidirectional, Unidirectional
20 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
4.5 V
19 mA
60 ns
- 40 C
+ 125 C
Tray
Märke: Analog Devices
Framkanaler: 3 Channel
Maximal falltid: 35 ns
Maximal höjningstid: 35 ns
Fuktkänsliga: Yes
Produkttyp: Digital Isolators
Protokoll stöds: SPI, I2C
Pulsbredd: 50 ns
Omvända kanaler: 3 Channel
Avstängning: Shutdown
Fabriksförpackningskvantitet: 119
Underkategori: Interface ICs
Typ: Isolated Transceiver
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Analog Devices Isolation - All


LTM28xx µModule® Isolators

Analog Devices Inc. LTM28xx µModule® isolators are complete system-in-package (SiP) solutions that provide up to 7.5kVRMS isolation for the most popular serial interfaces and devices. Most devices provide up to 1W of isolated power to neighboring components. Boasting high integration and performance in small footprints requiring no external components. Analog Devices Inc. μModule isolators use embedded, inductively coupled coils to pass data differentially across the isolation boundary, resulting in an extremely robust communications scheme. Simple isolated solutions are made available with the integration of isolated data, isolated power, and all passive components, including bypass capacitors, in a single package. High distance through insulation ultimately translates to higher ESD protection and reliability. A differential signaling scheme enables communication through common-mode transient events greater than 70kV/μs and is unaffected by the transient without any priority data jitter or data corruption. The system includes data refresh, error checking, and safe shutdown for robust digital communications.