LTC7149EFE#PBF

Analog Devices
584-LTC7149EFE#PBF
LTC7149EFE#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 60V, 4A Sync Buck Reg for Inv Outs

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 904

Lager:
904 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
162,71 kr 162,71 kr
129,21 kr 1 292,10 kr
115,86 kr 5 793,00 kr
111,72 kr 11 172,00 kr
107,06 kr 26 765,00 kr
104,62 kr 52 310,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
TSSOP-EP-28
Inverting
0 V to 28 V
4 A
1 Output
3.4 V
60 V
440 uA
3 MHz
- 40 C
+ 125 C
LTC7149
Tube
Märke: Analog Devices
Utvecklingskit: DC2354A
Ingångsspänning: 3.4 V to 60 V
Arbetsström: 440 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 50
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 3.4 V
Typ: Inverting Regulator
Enhetens vikt: 499 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

LTC36xx/LTC7149 Series Step-Down Buck Regulators

Analog Devices Inc. LTC36xx/LTC7149 Series Synchronous Step-Down Buck Regulators are high efficiency, monolithic, and excellent for inverting output applications. The LTC3623 and LTC3600 are programmed with a single external resistor. The LTC3649 and LTC7149 feature single resistor programmable output voltage, with high efficiency over a wide VOUT range.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.