LTC6563HUDDM#TRPBF

Analog Devices
584-LTC6563HUDDM#TR
LTC6563HUDDM#TRPBF

Tillverk:

Beskrivning:
Transimpedansförstärkare Quad Channel Transimpedance Amplifier
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
87,87 kr 219 675,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
145,86 kr
Min:
1

Liknande produkt

Analog Devices LTC6563HUDDM#PBF
Analog Devices
Transimpedansförstärkare Quad Channel Transimpedance Amplifier

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Transimpedansförstärkare
RoHS-direktivet:  
LTC6563
4 Channel
600 MHz
3000 V/us
3.7 pA
3.45 V
3.15 V
34 mA
- 40 C
+ 125 C
SMD/SMT
QFN-24
Reel
Förstärkartyp: Transimpedance Amplifier
Märke: Analog Devices
Bildstorlek: 409 Ohms
Pd - Effektavledning: 325 mW
Produkttyp: Transimpedance Amplifiers
PSRR - Strömförsörjningens avvisningskvot: 33 dB
Avstängning: Shutdown
Fabriksförpackningskvantitet: 2500
Underkategori: Amplifier ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC6563 Four-Channel Transimpedance Amplifiers

Analog Devices LTC6563 Four-Channel Transimpedance Amplifiers (TIA) come with 600MHz bandwidth. The LTC6563 TIA’s low noise, wide linear range, and low power dissipation are ideal for LIDAR receivers using Avalanche photodiodes (APDs) and photodiodes (PDs). The amplifier features selectable 22.2/16.7/11.1/5.55kΩ Transimpedance gain (RT) and 90μA linear input current range. Using an APD with a total input capacitance of 0.5pF, the input current noise density is 1.8pA/√Hz at 100MHz and 3.7pA/√Hz at 600MHz. The LTC6563 consumes between 194mW and 325mW on a 3.3V supply, depending on the output mode. An internal 4-to-1 MUX simplifies the system design. In addition, external multiplexing capability allows channel expansion up to 64 channels, saving space and power. Fast overload recovery and fast channel switchover make the LTC6563 well-suited for LIDAR receivers with multiple APDs. The built-in high-speed differential ADC driver can swing as much as 2VP-P while driving into a 100Ω external differential load.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.