LTC4412HS6#TRMPBF

Analog Devices
584-LTC4412HS6TRMPBF
LTC4412HS6#TRMPBF

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Low Loss PowerPath Controller in ThinSOT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 128

Lager:
1 128 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 500)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
73,03 kr 73,03 kr
56,50 kr 565,00 kr
51,94 kr 1 298,50 kr
47,91 kr 4 791,00 kr
44,52 kr 11 130,00 kr
Komplett Papprulle (beställ i multiplar av 500)
44,31 kr 22 155,00 kr
42,61 kr 42 610,00 kr
40,92 kr 102 300,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
LTC4412
Controller
SMD/SMT
SOT-23-6
- 40 C
+ 150 C
11 uA
Reel
Cut Tape
MouseReel
Märke: Analog Devices
Ingångsspänningens räckvidd: 2.5 V to 28 V
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 500
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 454 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Malaysia
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

LTC4412 Low Loss PowerPath™ Controller

Analog Devices LTC4412 Low Loss PowerPath™ Controller controls an external P-channel MOSFET to create a near-ideal diode function for power switchover or load sharing. This feature permits highly efficient OR’ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4412s may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.