LTC4376CDHD#TRPBF

Analog Devices
584-LTC4376CDHDTRPBF
LTC4376CDHD#TRPBF

Tillverk:

Beskrivning:
IC-strömbrytare - strömfördelning 7A Ideal Diode with Reverse Input Protec
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
42,40 kr 106 000,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
75,37 kr
Min:
1

Liknande produkt

Analog Devices LTC4376CDHD#PBF
Analog Devices
IC-strömbrytare - strömfördelning 7A Ideal Diode with Reverse Input Protec

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: IC-strömbrytare - strömfördelning
RoHS-direktivet:  
Ideal Diode
1 Output
30 mOhms
500 ns
4 V to 40 V
0 C
+ 70 C
SMD/SMT
DFN-16
LTC4376
Reel
Märke: Analog Devices
Produkt: Power Switch ICs
Produkttyp: Power Switch ICs - Power Distribution
Fabriksförpackningskvantitet: 2500
Underkategori: Switch ICs
Maximal matningsspänning: 40 V
Minimal matningsspänning: 4 V
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC4291/LTC4292 4-Port PoE PSE Controllers

Analog Devices Inc. LTC4291/LTC®4292 chipsets include isolated 4-port power sourcing equipment (PSE) controllers designed for use in IEEE 802.3bt (PoE++) Power over Ethernet (PoE) systems. The LTC4291/LTC4292 Controllers offer four independent PSE ports comprised of two channels each, ensuring fully compliant support for the next generation of IEEE 802.3bt powered devices (PDs). The LTC4291 series includes a digital interface to the PSE host, while the Analog Devices LTC4292 series implements the high-voltage Ethernet power interface. The two ICs communicate using an Ethernet transformer. The transformer-isolated communication protocol replaces up to six optocouplers and a complex isolated 3.3V supply used in traditional designs.

LTC4376 Power Switch ICs

Analog Devices Inc. LTC4376 Power Switch ICs are 7A ideal diodes that use an internal 15mΩ N-channel MOSFETs. This is to replace a Schottky diode when used in diode-OR and high current diode applications. The LTC4376 switch ICs controls the forward voltage drop across the internal MOSFET to ensure smooth current delivery without oscillation. These power switch ICs reduce power consumption, heat dissipation, and PC board area. The LTC4376 power switch ICs operate from 4V to 40V operating voltage range and offers -40V reverse input protection. These switch ICs are available in 16-pin 5mm x 4mm DFN package. Applications include automotive battery protection, redundant power supplies, portable battery devices, and computer systems/servers.