LTC4224IMS-1#PBF

Analog Devices
584-LTC4224IMS-1#PBF
LTC4224IMS-1#PBF

Tillverk:

Beskrivning:
Spänningsstyrenheter med hotswap Compact 2x L V Hot Swap Cntr

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 123

Lager:
123 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
82,36 kr 82,36 kr
64,13 kr 641,30 kr
56,60 kr 2 830,00 kr
54,38 kr 5 438,00 kr
50,77 kr 12 692,50 kr
49,50 kr 24 750,00 kr
48,44 kr 48 440,00 kr
47,17 kr 117 925,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Spänningsstyrenheter med hotswap
RoHS-direktivet:  
Controllers & Switches
Adjustable
6 V
2.7 V
2 Channel
1.4 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
No
Märke: Analog Devices
Ingångs-/matningsspänning - Max: 6 V
Ingångs-/matningsspänning - Min: 2.7 V
Produkttyp: Hot Swap Voltage Controllers
Serie: LTC4224
Fabriksförpackningskvantitet: 50
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 26,122 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.