LTC3892IUH#PBF

Analog Devices
584-LTC3892IUH#PBF
LTC3892IUH#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 431

Lager:
431 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
154,55 kr 154,55 kr
117,55 kr 1 175,50 kr
108,97 kr 2 724,25 kr
106,21 kr 7 753,33 kr
102,29 kr 29 868,68 kr
100,28 kr 51 243,08 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
156,46 kr
Min:
1

Liknande produkt

Analog Devices LTC3892IUH#TRPBF
Analog Devices
Switchande spänningsregulatorer 60V L IQ, 2x, 2-PhSync Buck DC/DC Cntr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-32
Buck
800 mV to 60 V
15 A
1 Output
4.5 V
60 V
34 uA
850 kHz
- 40 C
+ 125 C
LTC3892
Tube
Märke: Analog Devices
Utvecklingskit: DC1998A,DC2190A-A, DC2190A-B, DC2493A
Ingångsspänning: 4.5 V to 60 V
Lastreglering: 0.01 %
Arbetsström: 34 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 73
Underkategori: PMIC - Power Management ICs
Typ: DC/DC Controller
Enhetens vikt: 25 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC389x Synchronous DC/DC Controllers

Analog Devices Inc. LTC389x Synchronous Controllers are high-performance step-down switching regulator DC/DC controllers. The LTC389x controllers, with the exception of the LTC3894 series, drive all N-channel synchronous power MOSFET stages. The MOSFET stage can operate from input voltages up to 150V. The high-voltage LTC3894 Controllers drive a P-channel power MOSFET switch. LTC389x's constant-frequency, current-mode architecture achieves up to an 850kHz phase-lockable frequency. Designers can program the gate drive voltage from 5V to 10V. This programming enables the use of standard-level or logic FETs for maximum efficiency. Using external resistors, designers can also program the output voltage from 0.8V to 60V. Pin-programming allows for a fixed 5V or 3.3V output voltage.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.