LTC3886IUKG#PBF

Analog Devices
584-LTC3886IUKG#PBF
LTC3886IUKG#PBF

Tillverk:

Beskrivning:
Omkopplingsstyrenheter 60V 2x Out Buck Cntr w/ Dig Pwr S M

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
85
Förväntad 2026-06-03
Fabrikens ledtid:
10
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
188,47 kr 188,47 kr
150,52 kr 1 505,20 kr
136,10 kr 3 402,50 kr
127,52 kr 11 476,80 kr
123,28 kr 33 285,60 kr
120,73 kr 65 194,20 kr
2 520 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Buck
1 Output
100 kHz to 750 kHz
500 mV to 13.8 V
15 A
- 40 C
+ 125 C
SMD/SMT
QFN-52
Tube
Märke: Analog Devices
Utvecklingskit: DC2155A-A, DC2277A, DC2155A-B, DC2578A
Falltid: 30 ns
Isolering: Isolated
Arbetsström: 26 mA
Driftspänning: 4.5 V to 60 V
Produkt: Switching Controllers
Produkttyp: Switching Controllers
Stigtid: 30 ns
Serie: LTC3886
Avstängning: Shutdown
Fabriksförpackningskvantitet: 45
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 524 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Thailand
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Digital Power System Management

Analog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I2C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters. 

LTC388x Step-Down Controllers

Analog Devices Inc. LTC388x Step-Down Controllers are dual PolyPhase DC-DC synchronous step-down switching regulator controllers. Analog Devices LTC388x devices have an I2C-based PMBus-compliant serial interface. These controllers employ a constant-frequency, current-mode architecture with high-voltage input and output capability. The devices also have a programmable loop compensation and are supported by the LTpowerPlay™ software development tool with a graphical user interface (GUI).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.