LTC3883EUH-1#WPBF

Analog Devices
584-3883EUH-1#WPBF
LTC3883EUH-1#WPBF

Tillverk:

Beskrivning:
Omkopplingsstyrenheter 1x PhBuck DC/DC Cntr w/ Dig Pwr S M
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 73   Flera: 73
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
93,60 kr 6 832,80 kr
91,16 kr 26 618,72 kr
89,04 kr 45 499,44 kr
87,56 kr 89 486,32 kr
2 555 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Buck
1 Output
250 kHz to 1 MHz
500 mV to 5.4 V
30 A
- 40 C
+ 105 C
SMD/SMT
QFN-32
AEC-Q100
Tube
Märke: Analog Devices
Falltid: 20 ns, 30 ns
Isolering: Non-Isolated
Arbetsström: 30 mA
Driftspänning: 12 V
Produkt: DC/DC Controllers
Produkttyp: Switching Controllers
Stigtid: 20 ns, 30 ns
Serie: LTC3883
Avstängning: Shutdown
Fabriksförpackningskvantitet: 73
Underkategori: PMIC - Power Management ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LTC388x Step-Down Controllers

Analog Devices Inc. LTC388x Step-Down Controllers are dual PolyPhase DC-DC synchronous step-down switching regulator controllers. Analog Devices LTC388x devices have an I2C-based PMBus-compliant serial interface. These controllers employ a constant-frequency, current-mode architecture with high-voltage input and output capability. The devices also have a programmable loop compensation and are supported by the LTpowerPlay™ software development tool with a graphical user interface (GUI).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.