LTC3875EUH#TRPBF

Analog Devices
584-LTC3875EUH#TRPBF
LTC3875EUH#TRPBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 2x, 2-Phase, Sync Cntr w/ L Value DCR Se
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
58,30 kr 145 750,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-40
Buck
600 mV to 5 V
60 A
1 Output
4.5 V
38 V
250 kHz to 720 kHz
- 40 C
+ 125 C
LTC3875
Reel
Märke: Analog Devices
Utvecklingskit: DC2000A, DC2055A, DC2142A, DC2225A
Ingångsspänning: 4.5 V to 38 V
Lastreglering: 0.01 %
Arbetsström: 7 mA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Typ: Synchronous Controller
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.