LTC3867IUF#PBF

Analog Devices
584-LTC3867IUF#PBF
LTC3867IUF#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Sync Buck DC/DC Cntr w/ Diff Remote Sens
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
88,09 kr 88,09 kr
68,69 kr 686,90 kr
58,72 kr 1 468,00 kr
55,97 kr 5 093,27 kr
54,17 kr 14 788,41 kr
53,11 kr 28 998,06 kr
52,05 kr 52 102,05 kr
2 548 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-24
Buck
600 mV to 14 V
25 A
1 Output
4 V
38 V
200 kHz to 1.2 MHz
- 40 C
+ 125 C
LTC3867
Tube
Märke: Analog Devices
Utvecklingskit: DC1771A, DC1928A
Ingångsspänning: 4 V to 38 V
Lastreglering: 0.01 %
Arbetsström: 3.5 mA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 91
Underkategori: PMIC - Power Management ICs
Typ: DC/DC Controller
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Taiwan
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.