LTC3859ALHFE#PBF

Analog Devices
584-LTC3859ALHFE#PBF
LTC3859ALHFE#PBF

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 3x Out, Buck/Buck/Boost Sync Cntr w/ 28
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
149,04 kr 149,04 kr
118,19 kr 1 181,90 kr
105,68 kr 5 284,00 kr
99,85 kr 9 985,00 kr
97,73 kr 24 432,50 kr
94,02 kr 47 010,00 kr
92,96 kr 92 960,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
TSSOP-EP-38
Boost, Buck
800 mV to 24 V
25 A
3 Output
4.5 V
38 V
75 kHz to 850 kHz
- 40 C
+ 150 C
LTC3859AL
Tube
Märke: Analog Devices
Utvecklingskit: DC2122A
Ingångsspänning: 4.5 V to 38 V
Lastreglering: 0.01 %
Arbetsström: 55 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 50
Underkategori: PMIC - Power Management ICs
Typ: Synchronous Controller
Enhetens vikt: 426 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.